SR504 vs MUR460A feature comparison

SR504 Lite-On Semiconductor Corporation

Buy Now Datasheet

MUR460A Gulfsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP GULF SEMICONDUCTOR LTD
Part Package Code DO-201AD
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 175 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 600 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 16 1
Forward Voltage-Max (VF) 1.28 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.045 µs

Compare SR504 with alternatives

Compare MUR460A with alternatives