SR360
vs
SXM36VF-AU_R2_000A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.5 V
JEDEC-95 Code
DO-204AD
JESD-30 Code
O-XALF-W2
R-PDSO-F2
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
60 V
60 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
FLAT
Terminal Position
AXIAL
DUAL
Base Number Matches
5
1
Package Description
GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Diode Element Material
SILICON
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101
Reverse Current-Max
220 µA
Compare SR360 with alternatives
Compare SXM36VF-AU_R2_000A1 with alternatives