SR306 vs SR306HR0 feature comparison

SR306 Lite-On Semiconductor Corporation

Buy Now Datasheet

SR306HR0 Taiwan Semiconductor

Buy Now Datasheet
Obsolete Active
LITE-ON SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
DO-201AD
PLASTIC, DO-201AD, 2 PIN
2
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW POWER LOSS LOW POWER LOSS
EFFICIENCY EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-201AD DO-201AD
O-PALF-W2 O-PALF-W2
80 A 80 A
1 1
1 1
2 2
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified
60 V 60 V
NO NO
SCHOTTKY SCHOTTKY
WIRE WIRE
AXIAL AXIAL
19 1
Yes
Taiwan Semiconductor
0.7 V
e3
150 °C
-55 °C
AEC-Q101
500 µA
MATTE TIN

Compare SR306 with alternatives

Compare SR306HR0 with alternatives