SR3030C
vs
MBR3030PTP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
MICRO COMMERCIAL COMPONENTS
Part Package Code
TO-3P
TO-247
Package Description
R-PSIP-T3
R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
300 A
200 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
30 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
LOW POWER LOSS
Case Connection
CATHODE
JEDEC-95 Code
TO-247
JESD-609 Code
e3
Rep Pk Reverse Voltage-Max
30 V
Terminal Finish
MATTE TIN
Compare SR3030C with alternatives
Compare MBR3030PTP with alternatives