SR27S0-26S3-180
vs
5-2057757-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TEFLON INSULATED COPPER WIRE
Body Breadth
0.08 inch
0.657 inch
Body Depth
0.125 inch
0.47 inch
Body Length
1.375 inch
0.854 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
GOLD
TIN/LEAD OVER NICKEL
Contact Gender
FEMALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.075 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
9
Plating Thickness
50u inch
30u inch
Rated Current (Signal)
3 A
Terminal Length
18 inch
0.055 inch
Termination Type
CRIMP
PRESS FIT
Total Number of Contacts
27
72
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.834 N
Base Number Matches
1
1
Insulator Color
BLACK
Mating Contact Row Spacing
0.053 inch
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Terminal Pitch
1.905 mm
Compare SR27S0-26S3-180 with alternatives
Compare 5-2057757-5 with alternatives