SR27S0-26C1-180 vs 5-2057757-5 feature comparison

SR27S0-26C1-180 Molex

Buy Now Datasheet

5-2057757-5 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SOLID COPPER WIRE
Body Breadth 0.08 inch 0.657 inch
Body Depth 0.125 inch 0.47 inch
Body Length 1.375 inch 0.854 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD TIN/LEAD OVER NICKEL
Contact Gender FEMALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 900VAC V
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.075 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 9
Plating Thickness 50u inch 30u inch
Rated Current (Signal) 3 A
Terminal Length 18 inch 0.055 inch
Termination Type CRIMP PRESS FIT
Total Number of Contacts 27 72
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N
Base Number Matches 1 1
Insulator Color BLACK
Mating Contact Row Spacing 0.053 inch
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.3462 mm
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA
Terminal Pitch 1.905 mm

Compare SR27S0-26C1-180 with alternatives

Compare 5-2057757-5 with alternatives