SR25X272JTL vs RMCS2512JT2K70 feature comparison

SR25X272JTL Walsin Technology Corporation

Buy Now Datasheet

RMCS2512JT2K70 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR; LASER TRIMMABLE ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.4 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.15 mm
Packing Method TR, PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 2700 Ω 2700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.

Compare SR25X272JTL with alternatives

Compare RMCS2512JT2K70 with alternatives