SR25X000PBL vs CRCW25120000Z0EG feature comparison

SR25X000PBL Walsin Technology Corporation

Buy Now Datasheet

CRCW25120000Z0EG Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description SMT, 2512
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, CURRENT RATING: 4.5A, LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.4 mm
Package Style SMT
Package Width 3.2 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Base Number Matches 1 2

Compare SR25X000PBL with alternatives