SR2512JK-071K5L YAGEO CorporationBuy Now Datasheet |
CQA25121K5-5%100PPM/KNB16 Microtech GmbH ElectronicBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | YAGEO CORP | MICROTECH GMBH ELECTRONIC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | Chip |
JESD-609 Code | e3 | e3 |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.55 mm | 0.625 mm |
Package Length | 6.35 mm | 6.3 mm |
Package Style | SMT | SMT |
Package Width | 3.1 mm | 3.15 mm |
Packing Method | TR, EMBOSSED, 7 INCH | Blister Pack |
Rated Power Dissipation (P) | 1 W | 1 W |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | 1500 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 2512 | 2512 |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | MATTE TIN OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | 5% |
Working Voltage | 500 V | 500 V |
Base Number Matches | 1 | 1 |