SR250335M
vs
REA3R3M2EFC-0611
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
MAXCAP ELECTRONICS SDN BHD
|
SURGE COMPONENTS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
6.3 mm
|
6.3 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
SR(250V)
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Ripple Current |
40 mA
|
46 mA
|
Series |
SR(250V)
|
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Packing Method |
|
Bulk
|
|
|
|
Compare SR250335M with alternatives
Compare REA3R3M2EFC-0611 with alternatives