SR241K40D vs Z40M241 feature comparison

SR241K40D Walsin Technology Corporation

Buy Now Datasheet

Z40M241 Dean Technology

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP DEAN TECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 360 J 360 J
JESD-609 Code e3
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape LUG BINDING POST
Working Voltage 200 V 200 V
Base Number Matches 1 2
Rohs Code Yes
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 56.9 mm
Package Length 61.5 mm
Package Style Chassis Mount
Package Width 15.2 mm
Rated Power Dissipation (P) 2 W
Technology METAL OXIDE
Terminal Placement DUAL ENDED

Compare SR241K40D with alternatives

Compare Z40M241 with alternatives