SR215A102FA-RTR1 vs SR225A102FAR feature comparison

SR215A102FA-RTR1 Kyocera AVX Components

Buy Now Datasheet

SR225A102FAR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , , 2012
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
JESD-609 Code e3 e3
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5.08 mm 6.35 mm
Terminal Shape WIRE WIRE
Width 3.175 mm 3.175 mm
Base Number Matches 1 1

Compare SR215A102FA-RTR1 with alternatives

Compare SR225A102FAR with alternatives