SR212A471KTRTRX
vs
SR212A471KAT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2012
|
, 2012
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00047 µF
|
0.00047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
7.62 mm
|
7.62 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
5.08 mm
|
5.08 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
Bulk
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Size Code |
2012
|
2012
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
3.175 mm
|
3.175 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.24.00.60
|
Manufacturer Series |
|
SR
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Series |
|
SR21/59(200V,A,FGJK)
|
|
|
|
Compare SR212A471KTRTRX with alternatives
Compare SR212A471KAT with alternatives