SR212A220JARTR2
vs
C323C220K2G5HA7317
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
,
, 2012
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.62 mm
7.62 mm
JESD-609 Code
e3
e0
Length
5.08 mm
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
AMMO PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
3.175 mm
3.18 mm
Base Number Matches
1
1
Compare SR212A220JARTR2 with alternatives
Compare C323C220K2G5HA7317 with alternatives