SR204
vs
BAS40WT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SILICON STANDARD CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Breakdown Voltage-Min
40 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
1 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
R-PDSO-G3
Moisture Sensitivity Level
3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
500 µA
1 µA
Reverse Test Voltage
40 V
Surface Mount
NO
YES
Technology
SCHOTTKY
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Base Number Matches
11
2
Pbfree Code
No
Package Description
R-PDSO-G3
Pin Count
3
HTS Code
8541.10.00.70
Samacsys Manufacturer
MCC
JESD-609 Code
e0
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.005 µs
Terminal Finish
TIN LEAD