SR202A100JTR vs AR202A100J4RTR2 feature comparison

SR202A100JTR Kyocera AVX Components

Buy Now Datasheet

AR202A100J4RTR2 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Obsolete Active
AVX CORP AVX CORP
, 2012 , 2012
compliant compliant
EAR99 EAR99
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
5.08 mm 5.08 mm
e3 e3
5.08 mm 5.08 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
Bulk TR
5% 5%
200 V 200 V
2012 2012
NO NO
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
2.54 mm 2.54 mm
WIRE WIRE
3.175 mm 3.175 mm
1 1
AEC-Q200

Compare SR202A100JTR with alternatives

Compare AR202A100J4RTR2 with alternatives