SR1712X7R474F1P2
vs
SR1712X7R474F1P6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRESIDIO COMPONENTS INC
|
PRESIDIO COMPONENTS INC
|
Package Description |
, 1712
|
, 1712
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Additional Feature |
STANDARD: MIL-PRF-123
|
STANDARD: MIL-PRF-123
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.651 mm
|
1.651 mm
|
Length |
4.445 mm
|
4.445 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PLASTIC, 7 INCH
|
WAFFLE PACK
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
1712
|
1712
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
3.175 mm
|
3.175 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SR1712X7R474F1P2 with alternatives
Compare SR1712X7R474F1P6 with alternatives