SR155A331FATTRX
vs
AR075A331F4RTR1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1510
|
, 1510
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00033 µF
|
0.00033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3.81 mm
|
3.81 mm
|
Length |
3.81 mm
|
3.81 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
1510
|
1510
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare SR155A331FATTRX with alternatives
Compare AR075A331F4RTR1 with alternatives