SR150 vs GN1A feature comparison

SR150 Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet

GN1A EIC Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JINAN JINGHENG ELECTRONICS CO LTD EIC SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 1 V
JEDEC-95 Code DO-41 DO-214AC
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Pk Forward Current-Max 40 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 500 µA
Reverse Test Voltage 50 V
Surface Mount NO YES
Technology SCHOTTKY
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 27 5
Pbfree Code Yes
Rohs Code Yes

Compare GN1A with alternatives