SR150
vs
FSL15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JINAN JINGHENG ELECTRONICS CO LTD
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
GENERAL PURPOSE
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.5 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
R-PDSO-F2
Non-rep Pk Forward Current-Max
40 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Reference Standard
MIL-STD-750
AEC-Q101
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
500 µA
Reverse Test Voltage
50 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
FLAT
Terminal Position
AXIAL
DUAL
Base Number Matches
27
1
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN
HTS Code
8541.10.00.80
Compare FSL15 with alternatives