SR121C471MATTR1 vs C316C471M1R5CA feature comparison

SR121C471MATTR1 Kyocera AVX Components

Buy Now Datasheet

C316C471M1R5CA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1510 , 1510
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.84 mm 5.84 mm
Length 3.81 mm 3.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1510 1510
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.60
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Series C31 (X7R,100V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare SR121C471MATTR1 with alternatives

Compare C316C471M1R5CA with alternatives