SR1218FK-072K2L vs CRCW12182K20FKTK feature comparison

SR1218FK-072K2L YAGEO Corporation

Buy Now Datasheet

CRCW12182K20FKTK Vishay Draloric

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer YAGEO CORP VISHAY DRALORIC
Package Description CHIP , 1218
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 4.6 mm
Packing Method TR, EMBOSSED, 7 INCH TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1218 1218
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 3
Manufacturer Series CRCW
Package Shape RECTANGULAR PACKAGE

Compare SR1218FK-072K2L with alternatives