SR120H03-3
vs
1N5817/54
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECTRON LTD
VISHAY SEMICONDUCTORS
Package Description
O-PALF-W2
PLASTIC, DO-41, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Current-Max
1000 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-41
Pin Count
2
Additional Feature
FREE WHEELING DIODE
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SR120H03-3 with alternatives
Compare 1N5817/54 with alternatives