SR1206X7R154M1NT61 vs C1206Y154M3RAL feature comparison

SR1206X7R154M1NT61 Presidio Components Inc

Buy Now Datasheet

C1206Y154M3RAL KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature REFERENCE STANDARD: MIL-PRF-123
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare SR1206X7R154M1NT61 with alternatives

Compare C1206Y154M3RAL with alternatives