SR108 vs B180BQ-13-F feature comparison

SR108 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

B180BQ-13-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 80 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JEDEC-95 Code DO-41 DO-214AA
JESD-30 Code O-XALF-W2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 500 µA 500 µA
Reverse Test Voltage 80 V 80 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 9 1
Rohs Code Yes
HTS Code 8541.10.00.80
Factory Lead Time 12 Weeks
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; UL RECOGNIZED
Terminal Finish Matte Tin (Sn)

Compare B180BQ-13-F with alternatives