SR108 vs SS18 feature comparison

SR108 Mospec Semiconductor Corp

Buy Now Datasheet

SS18 DC Components Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP DC COMPONENTS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.85 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 80 V 80 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 1
Package Description SMA, 2 PIN
Additional Feature LOW LEAKAGE CURRENT, LOW POWER LOSS
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 1000 µA
Reverse Test Voltage 80 V
Terminal Form C BEND
Terminal Position DUAL

Compare SR108 with alternatives

Compare SS18 with alternatives