SR1060G
vs
SR1060C0G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e3
|
e3
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
LOW POWER LOSS
|
Application |
|
EFFICIENCY
|
Case Connection |
|
CATHODE
|
Configuration |
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.7 V
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
|
120 A
|
Number of Elements |
|
2
|
Number of Phases |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
5 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max |
|
60 V
|
Reverse Current-Max |
|
500 µA
|
Surface Mount |
|
NO
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare SR1060G with alternatives
Compare SR1060C0G with alternatives