SR1050A vs UFT1220 feature comparison

SR1050A Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

UFT1220 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 1995.93
CO2e (mg) 17564.141
Category CO2 Kg 8.8 8.8
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
Non-rep Pk Forward Current-Max 150 A 125 A
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 10 A 6 A
Rep Pk Reverse Voltage-Max 50 V 200 V
Surface Mount NO NO
Technology SCHOTTKY
Base Number Matches 8 1
Rohs Code No
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
HTS Code 8541.10.00.80
Compliance Temperature Grade Military: -55C to +175C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Application ULTRA FAST RECOVERY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.03 µs
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UFT1220 with alternatives