SR1045A vs F06C10C feature comparison

SR1045A Goodwork Semiconductor Co Ltd

Buy Now Datasheet

F06C10C Mospec Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD MOSPEC SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 1995.93
CO2e (mg) 17564.141
Category CO2 Kg 8.8 8.8
Base Number Matches 6 1
Package Description R-PSFM-T3
HTS Code 8541.10.00.80
Compliance Temperature Grade Military: -65C to +150C
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 50 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare F06C10C with alternatives