SR103 vs SR130H03-3 feature comparison

SR103 RFE International Inc

Buy Now Datasheet

SR130H03-3 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.55 V
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Base Number Matches 18 1
Package Description O-PALF-W2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 1000 µA
Terminal Form WIRE
Terminal Position AXIAL

Compare SR103 with alternatives

Compare SR130H03-3 with alternatives