SR103 vs 1N5818-T3 feature comparison

SR103 RFE International Inc

Buy Now Datasheet

1N5818-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Contact Manufacturer Active
RFE INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
unknown unknown
EAR99 EAR99
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.55 V 0.55 V
40 A 25 A
1 1
1 1
125 °C 150 °C
1 A 1 A
30 V 30 V
NO NO
SCHOTTKY SCHOTTKY
18 3
No
DO-41
PLASTIC PACKAGE-2
2
8541.10.00.80
FREE WHEELING DIODE, LOW POWER LOSS
GENERAL PURPOSE
ISOLATED
DO-41
O-PALF-W2
e0
2
-65 °C
PLASTIC/EPOXY
ROUND
LONG FORM
TIN LEAD
WIRE
AXIAL

Compare SR103 with alternatives

Compare 1N5818-T3 with alternatives