SR1006 vs UF4006 feature comparison

SR1006 Littelfuse Inc

Buy Now Datasheet

UF4006 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMITRON SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 1.4 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 10 A 1 A
Rep Pk Reverse Voltage-Max 60 V 800 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 45
Pbfree Code No
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.075 µs
Terminal Form WIRE
Terminal Position AXIAL

Compare SR1006 with alternatives

Compare UF4006 with alternatives