SR0805X7R224KGNT92#M123B vs 0805Y224KJCV feature comparison

SR0805X7R224KGNT92#M123B Presidio Components Inc

Buy Now Datasheet

0805Y224KJCV SRT Micro Ceramique

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRESIDIO COMPONENTS INC SRT MICROCERAMIQUE
Package Description , , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
JESD-609 Code e0 e3
Length 2.03 mm 2 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin (Sn)
Terminal Shape WRAPAROUND
Width 1.27 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
Series MLCC(X7R)

Compare SR0805X7R224KGNT92#M123B with alternatives

Compare 0805Y224KJCV with alternatives