SR0805JR-1033RL vs NRC10J330TR10F feature comparison

SR0805JR-1033RL YAGEO Corporation

Buy Now Datasheet

NRC10J330TR10F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 10 Inch TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 33 Ω 33 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0805
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Rated Temperature 70 °C
Reference Standard AEC-Q200

Compare SR0805JR-1033RL with alternatives

Compare NRC10J330TR10F with alternatives