SR0603NPO680G3NGA vs BC031A680GZB3SA3 feature comparison

SR0603NPO680G3NGA Presidio Components Inc

Buy Now Datasheet

BC031A680GZB3SA3 Kyocera AVX Components

Buy Now Datasheet
Active Obsolete
PRESIDIO COMPONENTS INC AVX CORP
, 0603 , 0603
compliant unknown
EAR99 EAR99
8532.24.00.20 8532.24.00.20
REFERENCE STANDARD: MIL-PRF-123
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.889 mm 0.9 mm
e4 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 13 INCH TR, Embossed, 13 Inch
2% 2%
100 V 100 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
GOLD OVER NICKEL Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
0.813 mm 0.81 mm
1 1

Compare SR0603NPO680G3NGA with alternatives

Compare BC031A680GZB3SA3 with alternatives