SR0603NPO680G3NGA vs 0603RN680G101NGW feature comparison

SR0603NPO680G3NGA Presidio Components Inc

Buy Now Datasheet

0603RN680G101NGW Knowles Capacitors

Buy Now Datasheet
Active Active
PRESIDIO COMPONENTS INC KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
REFERENCE STANDARD: MIL-PRF-123
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.889 mm 0.889 mm
e4
1.6 mm 1.52 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 13 INCH Waffle Pack
2% 2%
100 V 100 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
GOLD OVER NICKEL GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
0.813 mm 0.762 mm
1 1
Yes

Compare SR0603NPO680G3NGA with alternatives

Compare 0603RN680G101NGW with alternatives