SR0603DR-13560RL vs CR0603-16W-5600DT-13 feature comparison

SR0603DR-13560RL YAGEO Corporation

Buy Now Datasheet

CR0603-16W-5600DT-13 VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP VENKEL LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 13 INCH TR, Paper, 13 Inch
0.1 W 0.063 W
70 °C 70 °C
AEC-Q200
560 Ω 560 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5% 0.5%
150 V 75 V
1 1

Compare SR0603DR-13560RL with alternatives

Compare CR0603-16W-5600DT-13 with alternatives