SR0520-HF-T
vs
05N5817-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
RECTRON LTD
Part Package Code
DO-41
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY, LOW NOISE
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare SR0520-HF-T with alternatives
Compare 05N5817-B with alternatives