SR0504X7R393M2P5#M123B vs 0504X7R393M2F5R feature comparison

SR0504X7R393M2P5#M123B Presidio Components Inc

Buy Now Datasheet

0504X7R393M2F5R Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , , 0504
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20
Capacitance 0.039 µF 0.039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
Length 1.27 mm 1.27 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK Waffle Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0504 0504
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.02 mm 1.02 mm
Base Number Matches 1 1
Rohs Code Yes

Compare SR0504X7R393M2P5#M123B with alternatives

Compare 0504X7R393M2F5R with alternatives