SR0402X7R103KGNG6(L)#M123B vs MQ02YC103KGJ6A feature comparison

SR0402X7R103KGNG6(L)#M123B Presidio Components Inc

Buy Now Datasheet

MQ02YC103KGJ6A Kyocera AVX Components

Buy Now Datasheet
Active Obsolete
PRESIDIO COMPONENTS INC AVX CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.61 mm 0.56 mm
1.02 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK Waffle Pack
10% 10%
16 V 16 V
0402 0402
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.51 mm 0.5 mm
1 1
e0
Tin/Lead (Sn60Pb40)

Compare SR0402X7R103KGNG6(L)#M123B with alternatives

Compare MQ02YC103KGJ6A with alternatives