SR0402FR-7W715RL vs RK73H1ELBK7150F feature comparison

SR0402FR-7W715RL YAGEO Corporation

Buy Now Datasheet

RK73H1ELBK7150F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH BULK
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200, IEC60115-8
Resistance 715 Ω 715 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Additional Feature PRECISION

Compare SR0402FR-7W715RL with alternatives

Compare RK73H1ELBK7150F with alternatives