SR025M0020B1F-2240 vs SR025M0020APF-2240 feature comparison

SR025M0020B1F-2240 YAGEO Corporation

Buy Now Datasheet

SR025M0020APF-2240 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 20 µF 20 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1 mA 0.1 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 13 mA 13000 mA
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 22 mm
Length 40 mm
Package Style Radial

Compare SR025M0020B1F-2240 with alternatives

Compare SR025M0020APF-2240 with alternatives