SR0201X7R103KENG1#M123 vs SR0201X7R103KENT91#M123B feature comparison

SR0201X7R103KENG1#M123 Presidio Components Inc

Buy Now Datasheet

SR0201X7R103KENT91#M123B Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0201 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.33 mm 0.33 mm
Length 0.61 mm 0.61 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.28 mm 0.28 mm
Base Number Matches 1 1
HTS Code 8532.23.00.20
JESD-609 Code e0
Multilayer No
Terminal Finish TIN LEAD OVER NICKEL

Compare SR0201X7R103KENG1#M123 with alternatives

Compare SR0201X7R103KENT91#M123B with alternatives