SR0201X7R103KENG1#M123 vs GRM033R71A103KA01J feature comparison

SR0201X7R103KENG1#M123 Presidio Components Inc

Buy Now Datasheet

GRM033R71A103KA01J Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC MURATA MANUFACTURING CO LTD
Package Description , 0201 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.33 mm 0.3 mm
Length 0.61 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, PAPER, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.28 mm 0.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code 0201
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
JESD-609 Code e3
Multilayer YES
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare SR0201X7R103KENG1#M123 with alternatives

Compare GRM033R71A103KA01J with alternatives