SQW-115-01-F-D-VS-P-TR vs RS2-30-SG-30-BU feature comparison

SQW-115-01-F-D-VS-P-TR Samtec Inc

Buy Now Datasheet

RS2-30-SG-30-BU Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TIGER BUY CONTACT ROHS COMPLIANT
Body Breadth 0.157 inch 0.197 inch
Body Depth 0.3 inch 0.335 inch
Body Length 1.193 inch 1.52 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50) AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLUE
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch 0.1 inch
Mating Contact Row Spacing 0.078 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.24 mm 2.54 mm
Plating Thickness 3u inch 30u inch
Rated Current (Signal) 3.8 A 3 A
Reference Standard UL UL, CSA
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 1.668 N
Insulation Resistance 5000000000 Ω
Terminal Length 0.118 inch
Withdrawl Force-Min .556 N

Compare SQW-115-01-F-D-VS-P-TR with alternatives

Compare RS2-30-SG-30-BU with alternatives