SQW-112-01-F-D-VS-A-P
vs
SSW-112-03-L-D-RA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
not_compliant
compliant
Samacsys Description
24 Position, Cost Effective Rugged PCB Sockets, 2.00mm pitch, Surface Mount
24 Position, Tiger Buy™ Socket Strip with PCB Tails, 0.100" Pitch
Samacsys Manufacturer
SAMTEC
SAMTEC
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
6(c)
Candidate List Date
2024-01-23
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
41
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Additional Feature
TIGER BUY CONTACT
TIGER BUY CONTACT
Board Mounting Option
PEG
Body Breadth
0.157 inch
Body Depth
0.3 inch
Body Length
0.957 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3)
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.91 mm
Plating Thickness
3u inch
Rated Current (Signal)
3.8 A
4.7 A
Reference Standard
UL
Terminal Pitch
2 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
24
24
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
EFUP
e
Contact Material
PHOSPHOR BRONZE
Compare SQW-112-01-F-D-VS-A-P with alternatives
Compare SSW-112-03-L-D-RA with alternatives