SQW-112-01-F-D-VS-A-P vs G827B2431 feature comparison

SQW-112-01-F-D-VS-A-P Samtec Inc

Buy Now Datasheet

G827B2431 Amphenol Corporation

Buy Now Datasheet
Yes
Active Active
SAMTEC INC AMPHENOL CORP
not_compliant unknown
SAMTEC
TIGER BUY CONTACT
PEG
0.157 inch
0.3 inch
0.957 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH (3) GOLD (30) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (100) OVER NICKEL
FEMALE FEMALE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e3 e0
NO NO
0.078 inch
0.078 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
1.91 mm
3u inch
3.8 A
UL
2 mm 2 mm
SURFACE MOUNT SOLDER
24 24
94V-0 94V-0
1 1

Compare SQW-112-01-F-D-VS-A-P with alternatives

Compare G827B2431 with alternatives