SQW-105-01-FM-D-VS-A-P-TR vs MMSD-05-24-L-11.81-S-K feature comparison

SQW-105-01-FM-D-VS-A-P-TR Samtec Inc

Buy Now Datasheet

MMSD-05-24-L-11.81-S-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant compliant
Additional Feature TIGER BUY CONTACT POLARIZED
Board Mounting Option PEG
Body Breadth 0.157 inch
Body Depth 0.3 inch
Body Length 0.405 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.91 mm
Plating Thickness 3u inch
Rated Current (Signal) 3.8 A 2.9 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8544.42
Contact Material PHOSPHOR BRONZE

Compare SQW-105-01-FM-D-VS-A-P-TR with alternatives

Compare MMSD-05-24-L-11.81-S-K with alternatives