SQT-110-01-F-D-RA-017 vs MINI9EF19000V2TS31.2 feature comparison

SQT-110-01-F-D-RA-017 Samtec Inc

Buy Now Datasheet

MINI9EF19000V2TS31.2 ATI Electronique & Interconnecxions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ATI-INTERCO
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare SQT-110-01-F-D-RA-017 with alternatives

Compare MINI9EF19000V2TS31.2 with alternatives