SQT-105-02-S-D-005 vs MKFL17369-6-6-909 feature comparison

SQT-105-02-S-D-005 Samtec Inc

Buy Now Datasheet

MKFL17369-6-6-909 Stocko Contact GmbH & Co Kg

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Body Breadth 0.156 inch
Body Depth 0.25 inch
Body Length 0.401 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.981 mm
Plating Thickness 30u inch
Rated Current (Signal) 5.1 A
Reference Standard UL
Terminal Length 0.6 inch
Terminal Pitch 2 mm
Termination Type WIRE WRAP IDC
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare SQT-105-02-S-D-005 with alternatives

Compare MKFL17369-6-6-909 with alternatives